The TE Connectivity 3-1825136-8 is a single pole double throw toggle switch.
It features a compact design suitable for panel mounting.
This switch is ideal for applications in industrial machinery and electronic equipment.
The durable construction ensures reliable performance in demanding environments.
| Mounting Type |
Panel Mount |
| Contact Configuration |
SPDT |
| Current Rating (Amps) |
5A |
| Illumination Type |
Non-Illuminated |
| Actuator Colour |
Chrome |
| Contact Base Material |
Copper |
| Contact Current Rating |
5a |
| Contact Material |
Copper |
| Contact Plating |
Silver |
| DC Rated Voltage |
28v |
| Dielectric Withstanding Voltage (Max) |
1000 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Illumination Colour |
Non-Illuminated |
| Insulation Resistance |
1000 |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
28v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Operating Voltage |
28 |
| Package Quantity |
500 |
| Product Orientation |
Vertical |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Termination |
PC Pins |
| Throw Configuration |
SPDT |
| Type |
Toggle Switches |
| UL Flammability Rating |
UL 94V-1 |
| Voltage Rating (AC) |
125v |