TE Connectivity 3-1768043-7 Wire Label Marker Durable Easy-Apply

Order Code:

14-7423

Brand: TE Connectivity MPN: 3-1768043-7
Qty Unit Price (Ex VAT)
4500+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
42,300 in stock, despatched in 5 working days

TE Connectivity 3-1768043-7 is a durable wire label marker designed for easy application.

It features strong adhesion and is suitable for labelling in harsh environments.

This product is ideal for organising wiring systems and ensuring clear identification in electrical installations.

Its robust material ensures longevity and reliability in industrial or commercial settings.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot