TE Connectivity 3-1676915-5 YR1 Metal Film Resistor 0.1% 8K66 Through Hole

MPN
3-1676915-5
Order Code
14-9458
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's resistor, 3-1676915-5, is a metal film resistor with a high precision of 0.1% tolerance.

It has a resistance value of 8.66k ohms and is designed for through hole assembly.

This resistor is suitable for applications requiring precision and stability, such as in audio equipment and instrumentation.

Its robust design ensures reliability in various electronic circuits.


Type Through-Hole Resistors
Resistance 8.66kR
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot