TE Connectivity 3-1623925-8 CFR100 Resistor 5% 470K Ohm

MPN
3-1623925-8
Order Code
14-7794
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-1623925-8 is a CFR100 resistor with a resistance of 470K ohms and a tolerance of 5%.

It features a carbon film design, providing reliable performance in various circuits.

This resistor is typically used in electronic devices for current limiting and voltage division applications.

It is suitable for both consumer electronics and industrial equipment.


Type Through-Hole Resistors
Resistance 470kR
Tolerance 5%
Voltage 500V
Length 0.472inch
Max Operating Temperature 155°C
Max Power Dissipation 1w
Min Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR100, Neohm
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot