TE Connectivity 3-1393303-4 Automotive Relay 12V 60A 1PC

MPN
3-1393303-4
EAN-13
2050006508718
Order Code
07-4324
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

TE Connectivity's 3-1393303-4 is a high-performance automotive relay.

It features robust durability suitable for demanding environments.

This relay is commonly used in critical automotive applications requiring reliable switching.

Ideal for car electronics, it ensures optimal performance and safety.


Contact Configuration SPST
Type Automotive relay
Coil Voltage 12V DC
Switching Current 60a
Coil Current 133.3mA
Coil Magnetic System Monostable, DC
Coil Power 1.6w
Coil Resistance 90Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Current Rating 60a
Contact Material Ag-alloy
Dim (L x W x H) 25.9 x 25.9 x 24.9 mm
ELV Compliant
Flammability Rating UL94 HB
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Max Current Rating 120a
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23134B1052C642-EV-CBOX
Mount Plug-In
Number of Contacts 1
Number of Poles 1
Operate Time 7ms
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 2ms
RoHS Compliant Yes
Series F4
Switching voltage (max.) 12V DC
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot