TE Connectivity 282841-2 Screw Terminal 3 Mm² 2 Pins Green 1 pc

Image Representative of Range

TE Connectivity 282841-2 Screw Terminal 3 Mm² 2 Pins Green 1 pc

MPN
282841-2
EAN-13
2050003840194
Order Code
07-4275
Country of Origin
Italy
View Full Product Range (25)

Discontinued


The TE Connectivity 282841-2 is a terminal block featuring two positions and fixed mounting for secure electrical connections.

It is designed with an unshrouded configuration and is suitable for use on printed circuit boards.

This terminal block is commonly applied in electronic equipment and industrial automation systems.

Its robust construction ensures reliable performance in various electrical applications.


Pitch 5.08mm
No. of Ways 2
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 30
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 17.5
Contact Material Brass tin plated
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Cross section (flexible) (max.) 3mm²
Cross section (flexible) (min.) 0.05mm²
Cross section (inflexible) (max.) 3mm²
Cross section (inflexible) (min.) 0.05mm²
CS 5.08mm
Current 17.5a
Current Rating 17.5A
Depth 9mm
ELV Compliant
Enclosure material Polyamide 6.6
Factory colour Green
Flammability Rating UL94 V-0
Gender Male
Housing Color Green
Housing Material PA 66
Interlock Yes (With)
Length 10.16mm
Material Nylon
Max Current Rating 17.5a
Max Supply Voltage (AC) 300V
Max Voltage Rating (AC) 300V
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 12
Min. stripping length 10mm
Minimum Operating Temperature -40°C
Mount Through Hole
No. of Levels 1
Number of Circuits 2
Number of Contacts 2
Number of levels 1
Number of pins 2
Number of Poles 2
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 300
Packaging Carton
Packaging Method Carton
Packaging Quantity 300
Pins per row 2
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block Yes (With)
Series Buchanan
Side Stackable No (Without)
Stripping length (max.) 10mm
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type Screw terminal
Voltage 300V
Voltage Rating 300V
Weight 2.947
Width 9mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire protection Yes
Wire Size 30 – 12
Wire/Cable Gauge 30AWG

Trustpilot