TE Connectivity's 282837-4 TERMI-BLOK is a PCB mount connector featuring four positions.
This female, unshrouded component is designed for secure and reliable electrical connections.
It is commonly used in industrial and commercial electronic applications.
The robust design supports efficient installation and maintenance in circuit assemblies.
| Pitch |
5.08mm |
| No. of Ways |
4 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 - 16 AWG |
| Wire Termination |
Rising Clamp |
| Approvals |
UL |
| AWG (min.) |
28 |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13.5 |
| Contact Material |
Brass tin plated |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Cross section (flexible) (max.) |
1.40mm² |
| Cross section (flexible) (min.) |
0.05mm² |
| Cross section (inflexible) (max.) |
1.40mm² |
| Cross section (inflexible) (min.) |
0.05mm² |
| CS |
5.08mm |
| Current |
13.5a |
| Current Rating |
13.5A |
| Depth |
8.2mm |
| ELV |
Compliant |
| Enclosure material |
Polyamide 6.6 |
| Factory colour |
Green |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Length |
20.92mm |
| Material |
Nylon |
| Max Current Rating |
13.5a |
| Max Supply Voltage (AC) |
250V |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
110°C |
| Maximum Wire Size AWG |
16 |
| Min. stripping length |
10mm |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| No. of Levels |
1 |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of levels |
1 |
| Number of pins |
4 |
| Number of Poles |
4 |
| Number of Positions |
4 |
| Number of Positions Per Level |
4 |
| Number of Rows |
1 |
| Operating Supply Voltage |
300V |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
150 |
| Packaging |
Carton |
| Pins per row |
4 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
Yes (With) |
| Stripping length (max.) |
10mm |
| Tail Length |
3.5mm |
| Termination |
Screw |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
Screw terminal |
| Voltage |
300V |
| Voltage Rating |
300V |
| Weight |
3.465 |
| Width |
8.2mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
16AWG |
| Wire protection |
Yes |
| Wire Size |
30 – 16 |
| Wire/Cable Gauge |
30AWG |