TE Connectivity's terminal block, part number 282837-2, features a 5.08mm pitch suitable for PCB mounting.
The block supports two positions, providing a robust electrical connection.
Its compact design makes it ideal for use in industrial control systems.
Typically, it is applied in wiring harness and modular terminal assemblies.
| Pitch |
5.08mm |
| No. of Ways |
2 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13.5 |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
13.5a |
| Current Rating |
13.5a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Max Current Rating |
13.5a |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of levels |
1 |
| Number of Positions |
2 |
| Number of Positions Per Level |
2 |
| Number of Rows |
1 |
| Operating Supply Voltage |
300v |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Package Quantity |
300 |
| Packaging |
Tray |
| Packaging Quantity |
300 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
Yes (With) |
| Tail Length |
3.5mm |
| Termination |
Screw |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
PCB Terminal Blocks |
| Voltage |
300v |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Weight |
0.059966oz |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Size |
30 – 16 |