TE Connectivity 282837-2 Screw Terminal 2 Pins 1.40 Mm² Green

MPN
282837-2
EAN-13
2050003839952
Order Code
07-4271
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.419
250+ £0.415
750+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 687 in stock

TE Connectivity's terminal block, part number 282837-2, features a 5.08mm pitch suitable for PCB mounting.

The block supports two positions, providing a robust electrical connection.

Its compact design makes it ideal for use in industrial control systems.

Typically, it is applied in wiring harness and modular terminal assemblies.


Pitch 5.08mm
No. of Ways 2
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Rising Clamp
AWG (min.) 28
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 13.5
Contact Material Brass tin plated
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Cross section (flexible) (max.) 1.40mm²
Cross section (flexible) (min.) 0.05mm²
Cross section (inflexible) (max.) 1.40mm²
Cross section (inflexible) (min.) 0.05mm²
CS 5.08mm
Current 13.5a
Current Rating 13.5A
ELV Compliant
Enclosure material Polyamide 6.6
Factory colour Green
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock Yes (With)
Max Current Rating 13.5a
Maximum Operating Temperature 110°C
Maximum Wire Size AWG 16
Min. stripping length 10mm
Minimum Operating Temperature -40°C
Mount Through Hole
No. of Levels 1
Number of levels 1
Number of pins 2
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Supply Voltage 300V
Operating Temperature Range -40 – 230
Operating Voltage 300
Package Quantity 300
Packaging Tray
Packaging Quantity 300
Pins per row 2
Plating Brass
Product Orientation Vertical
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable Yes (With)
Stripping length (max.) 10mm
Tail Length 3.5mm
Termination Screw
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type Screw terminal
Voltage 300V
Voltage Rating 300V
Voltage Rating (AC) 250V
Weight 1.729
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 30AWG
Wire protection Yes
Wire Size 30 – 16

Reviews

Be the first to submit a review

Trustpilot