The TE Connectivity 282836-8 is a fixed terminal block with a 5.0mm pitch designed for printed circuit board mounting.
It features eight positions to facilitate secure and reliable electrical connections.
This component is ideal for use in industrial equipment and control systems.
The robust design ensures durability and stable performance in demanding environments.
| Pitch |
5mm |
| No. of Ways |
8 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13.5 |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
13.5a |
| Current Rating |
13.5a |
| Depth |
8.2mm |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Length |
40mm |
| Max Current Rating |
13.5a |
| Max Supply Voltage (AC) |
300v |
| Max Voltage Rating (AC) |
300v |
| Mount |
Through Hole |
| Number of Circuits |
8 |
| Number of Contacts |
8 |
| Number of levels |
1 |
| Number of Poles |
8 |
| Number of Positions |
8 |
| Number of Positions Per Level |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Quantity |
100 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
Yes (With) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
PCB Terminal Blocks |
| Voltage |
300v |
| Voltage Rating |
300v |
| Width |
10 |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Size |
30 – 16 |
| Wire/Cable Gauge |
30AWG |