The TE Connectivity 282836-7 is a screw terminal designed for use on printed circuit boards with a capacity of 1.31 mm². It features seven pins and comes in green, ideal for secure electrical connections and reliable performance. Typically used in electronic applications requiring robust connection points, this terminal is suitable for a variety of PCB integration projects.
| Pitch |
5mm |
| No. of Ways |
7 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 - 16 AWG |
| Wire Termination |
Rising Clamp |
| AWG (min.) |
30 |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13.5 |
| Contact Material |
Brass tin plated |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Cross section (flexible) (max.) |
1.31mm² |
| Cross section (flexible) (min.) |
0.05mm² |
| Cross section (inflexible) (max.) |
1.31mm² |
| Cross section (inflexible) (min.) |
0.05mm² |
| CS |
5mm |
| Current |
13.5a |
| Current Rating |
13.5A |
| DC Rated Voltage |
250V |
| Depth |
8.2mm |
| ELV |
Compliant |
| Enclosure material |
Polyamide 6.6 |
| Factory colour |
Green |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Insulation Material |
Nylon |
| Interlock |
Yes (With) |
| Length |
35mm |
| Max Current Rating |
13.5a |
| Max Supply Voltage (AC) |
300V |
| Maximum Wire Size AWG |
16 |
| Min. stripping length |
10mm |
| Mount |
Through Hole |
| No. of Levels |
1 |
| Number of Circuits |
7 |
| Number of Contacts |
7 |
| Number of levels |
1 |
| Number of pins |
7 |
| Number of Poles |
7 |
| Number of Positions |
7 |
| Number of Positions Per Level |
7 |
| Number of Rows |
1 |
| Operating Supply Voltage |
300V |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
100 |
| Pins per row |
7 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
Yes (With) |
| Stripping length (max.) |
10mm |
| Tail Length |
3.5mm |
| Termination |
Screw |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
Screw terminal |
| Voltage |
300V |
| Voltage Rating |
300V |
| Weight |
6.012 |
| Width |
10 |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
16AWG |
| Wire protection |
Yes |
| Wire Size |
30 – 16 |
| Wire/Cable Gauge |
30AWG |