TE Connectivity 282836-4 Screw Terminal 4 Pins 1.31mm² Green

MPN
282836-4
EAN-13
2050003932783
Order Code
07-4266
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The TE Connectivity 282836-4 is a fixed terminal block designed for PCB mounting with a 5.0 mm pitch and four positions.

It provides secure and durable connections, ensuring reliability in electrical circuits.

Typically used in industrial and consumer electronics, it facilitates efficient electrical signal and power transmission.

The robust construction of the 282836-4 supports various applications, including control systems and automation equipment.


Pitch 5mm
No. of Ways 4
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Rising Clamp
Approvals UL
AWG (min.) 30
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 13.5
Contact Material Brass tin plated
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Cross section (flexible) (max.) 1.31mm²
Cross section (flexible) (min.) 1.31mm²
Cross section (inflexible) (max.) 0.05mm²
Cross section (inflexible) (min.) 0.05mm²
CS 5mm
Current 13.5a
Current Rating 13.5A
DC Rated Voltage 250V
Depth 8.2mm
ELV Compliant
Enclosure material Polyamide 6.6
Factory colour Green
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Insulation Material Nylon
Interlock Yes (With)
Length 20
Max Current Rating 13.5a
Max Supply Voltage (AC) 300V
Max Voltage Rating (AC) 300V
Maximum Wire Size AWG 16
Min. stripping length 10mm
Mount Through Hole
No. of Levels 1
Number of Circuits 4
Number of Contacts 4
Number of levels 1
Number of pins 4
Number of Poles 4
Number of Positions 4
Number of Positions Per Level 4
Number of Rows 1
Operating Supply Voltage 300V
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 150
Packaging Bulk
Pins per row 4
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable Yes (With)
Stripping length (max.) 10mm
Tail Length 3.5mm
Termination Screw
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type Screw terminal
Voltage 300V
Voltage Rating 300V
Weight 3.43
Width 10
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire protection Yes
Wire Size 30 – 16
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot