TE Connectivity 282836-2 Fixed Terminal Block 5.0MM PCB Mount 2P Unshrouded

MPN
282836-2
Order Code
15-2213
Country of Origin
Italy
Qty Unit Price (Ex VAT)
600+ £0.501
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

The TE Connectivity 282836-2 is a fixed terminal block designed for PCB mounting with a pitch of 5.0 mm.

It features an unshrouded design with two positions, facilitating straightforward electrical connections.

This component is typically used in industrial and commercial applications requiring reliable wire-to-board connections.

Its robust construction ensures a secure fit for various electronic circuits.


Pitch 5mm
No. of Ways 2
Mounting Type Wire-to-Board
Approvals UL
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 13.5
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 13.5a
Current Rating 13.5a
Depth 8.2mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock Yes (With)
Length 10.6mm
Max Current Rating 13.5a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Mount Through Hole
Number of Circuits 2
Number of Contacts 2
Number of levels 1
Number of Poles 2
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 300
Packaging Tray
Packaging Quantity 300
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable Yes (With)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type PCB Terminal Blocks
Voltage 300v
Voltage Rating 300v
Width 10
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 16
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot