TE Connectivity 2405416-1 Cable Assembly 8P To 8P 300mm

MPN
2405416-1
Order Code
15-8808
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 750 in stock

TE Connectivity's 2405416-1 is a cable assembly designed for reliable data transmission.

This assembly features 8-position to 8-position connections over a length of 300 mm.

It is suitable for various electronic applications that require consistent and efficient signal transfer.

The robust construction ensures durability in both industrial and commercial environments.


Type Internal I/O Cable Assemblies
Length 0.3m
Number of Positions 8
Number of Signal Positions 8
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot