TE Connectivity 234A052-100-0 Heat Shrink Cable Boots & End Caps Black

MPN
234A052-100-0
Order Code
15-7521
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
200+ £33.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 234A052-100-0 is a black heat shrink cable boot used for protecting cable ends and joints.

It offers excellent insulation and mechanical protection in harsh environments.

This product is ideal for aerospace and defence applications where reliability is crucial.

The heat shrink feature ensures a tight seal, providing resistance against moisture and dust.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Sealable No (Without)
Series Thermofit 234A0
Wire/Cable Diameter 19.1mm

Reviews

Be the first to submit a review

Trustpilot