TE Connectivity 2309414-1 DIMM Connector DDR4 SODIMM 260P Female Unshrouded

MPN
2309414-1
Order Code
14-2310
Country of Origin
China
Qty Unit Price (Ex VAT)
250+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 12,500 in stock

TE Connectivity's 2309414-1 is a female unshrouded DIMM connector designed for DDR4 SODIMM modules.

It features 260 pins and provides reliable high-speed data transmission.

This connector is commonly used in laptops and small computing devices.

Its compact design supports space-constrained applications.


Type SO DIMM Sockets
Number of Contacts 260
Mounting Type Surface Mount
Centerline (Pitch) 0.508mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile High
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) .5
Contact Mating Area Plating Material Gold Flash
Contact Underplating Material Nickel
Housing Material High Temperature Thermoplastic
Mating Alignment Type Reverse Keying
Military Spec True
Number of Positions 260
Number of Rows 2
Operating Temperature Range -67 – 185
Packaging Method Tape & Reel
Packaging Quantity 500
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
REACH Compliant
ROHS Yes
Row-to-Row Spacing 0.32200000000000001
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot