TE Connectivity 2309410-1 DIMM Connector Female Unshrouded DDR4 260P 5.2H

MPN
2309410-1
Order Code
14-2313
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 2309410-1 is a female unshrouded DIMM connector designed for DDR4 memory modules.

It features 260 pins with a height of 5.2 mm, ensuring reliable connectivity for high-speed data transfer.

This connector is typically used in server motherboards, laptops, and desktop PCs requiring robust performance.

Its design supports efficient installation and secure fitment for advanced computing applications.


Type SO DIMM Sockets
Number of Positions 260
Memory Type DDR4
Mounting Type Horizontal
Centerline (Pitch) 0.508mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Low
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) .5
Contact Mating Area Plating Material Gold Flash
Contact Underplating Material Nickel
Housing Material High Temperature Thermoplastic
Mating Alignment Type Reverse Keying
Military Spec True
Number of Rows 2
Operating Temperature Range -67 – 185
Packaging Method Tape & Reel
Packaging Quantity 800
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
REACH Compliant
ROHS Yes
Row-to-Row Spacing 0.32200000000000001
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot