TE Connectivity 2308107-1 DIMM Connector DDR4 288PIN TH BLK Latch Female

MPN
2308107-1
Order Code
14-6939
Country of Origin
China
Qty Unit Price (Ex VAT)
9000+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 300 in stock

The TE Connectivity 2308107-1 is a DIMM connector designed for DDR4 memory modules with 288 pins.

It features a through-hole design with black latches for secure module retention.

The connector is typically used in computing applications such as motherboards and servers.

Its reliable performance and secure connections make it ideal for high-speed data transfer environments.


Type DIMM Sockets
Number of Positions 288
Memory Type DDR4
Mounting Type Horizontal
Centerline (Pitch) 0.8382mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Board-to-Bus Bar
Contact Base Material Copper Alloy
Contact Current Rating (Max) 0.75
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Underplating Material Nickel
Housing Material High Temperature Thermoplastic
Mating Alignment Without
Mating Alignment Type Offset Right
Military Spec True
Number of Rows 2
Operating Temperature Range -67 – 221
Packaging Method Tray
PCB Contact Termination Area Plating Material Tin
PCB Mount Retention With
PCB Mount Retention Type Boardlock
REACH Compliant
ROHS Yes
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot