TE Connectivity 222K121-25-0 HS-Boot Cable Boots Heat Shrink Durable Design

MPN
222K121-25-0
Order Code
15-8222
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £14.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 45 in stock

TE Connectivity's 222K121-25-0 heat shrink cable boots offer a durable design for reliable protection.

These boots provide excellent insulation and strain relief in harsh environments.

They are typically used in aerospace and military applications due to their robust construction.

The material ensures a snug fit, safeguarding cables from environmental stresses.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 25mm
Material Modified Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 222K1
Wire/Cable Diameter 13mm

Reviews

Be the first to submit a review

Trustpilot