TE Connectivity 2201778-1 Micro SD Connector Push Type Male Low Profile Shrouded

MPN
2201778-1
Order Code
14-4744
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 2201778-1 is a micro SD connector with a push type male configuration.

The low profile and shrouded design offer enhanced protection and compactness.

It is commonly used in portable and mobile devices requiring efficient space-saving solutions.

This part facilitates secure memory card connections in devices like smartphones and tablets.


Type SD Card Connectors
Number of Positions 8
Memory Type Micro SD
Mounting Type Horizontal
Centerline (Pitch) 1.016mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Copper Alloy
Contact Current Rating (Max) 0.5
Contact Gender FEMALE
Contact Layout Inline
Contact Mating Area Plating Material Gold (Au)
Contact Underplating Material Nickel
Dielectric Withstanding Voltage 500VAC
Housing Material LCP
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER (LCP)
Maximum Operating Temperature 85
Minimum Operating Temperature -30
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows 1
Operating Temperature Range -22 – 221
Packaging Method Tape & Reel
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Orientation Right Angle
Primary Product colour Black
Rated Current (Signal) 0.5
Reliability COMMERCIAL
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 8
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot