TE Connectivity 2199337-5 Micro SIM Connector Female Shrouded 8Pos 1.18H

MPN
2199337-5
Order Code
14-4748
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's 2199337-5 is a micro SIM connector with a female shrouded design.

It has 8 positions and a height of 1.18 mm.

This connector is ideal for compact and portable electronic devices.

Common applications include mobile phones and tablets.


Type SIM Card Connectors
Card Type Micro SIM
Mounting Type Surface Mount
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1.0
Contact Gender MALE
Dielectric Withstanding Voltage 500VAC
Durability rating 5000
Housing Material Thermoplastic
Insulator Color BLACK
Insulator Material THERMOPLASTIC
Mating Alignment With
Maximum Operating Temperature 85
Minimum Operating Temperature -30
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Positions 8
Operating Temperature Range -22 – 185
Packaging Method Tape & Reel
Packaging Quantity 2000
Plating Thickness 12u
Primary Product colour Black
Rated Current (Signal) 1
Reliability COMMERCIAL
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 8
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot