TE Connectivity, 2199230-4, is a card edge connector featuring 67 female contacts arranged in two rows.
This part is engineered for reliable signal transmission and durable connections.
It is commonly used in printed circuit boards for data and electronic applications.
The connector supports high-speed data transfer and secure connectivity.
| Type |
M.2 Connectors |
| Centerline (Pitch) |
0.508mm |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
E |
| Connector Height |
0.16500000000000001 |
| Connector Length |
0.86199999999999999 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
0.34300000000000003 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15.0 |
| Eccn Code |
EAR99 |
| Housing Material |
High Temperature Thermoplastic |
| HTS Code |
8536.69.40.40 |
| Military Spec |
True |
| Number of Positions |
67 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
50 |
| Packaging Method |
Tape & Reel |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| Primary Product colour |
Black |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to PCB |
Surface Mount |