TE Connectivity 2176329-3 CRGP 1210 15R 1% Resistor 1210 Package

MPN
2176329-3
Order Code
14-7755
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor, part number 2176329-3, is a CRGP 1210 with a resistance of 15 ohms and a 1% tolerance.

This surface-mount resistor is packaged in a 1210 package size, making it suitable for compact electronic designs.

It is ideal for applications requiring stable performance and precise resistance, such as consumer electronics and industrial equipment.

The component's reliability ensures consistent performance in various environments.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot