TE Connectivity 2176246-1 Fixed Resistor 1.5W 1Ohm 250V 5%-Tol

MPN
2176246-1
Order Code
15-9089
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 06/08/2026

The TE Connectivity 2176246-1 is a fixed resistor featuring a resistance of 1 ohm and a power rating of 1.5 watts.

It offers a 5% tolerance and can handle voltages up to 250 volts.

This resistor is typically used in electronic circuits for current limiting and voltage division.

Its robust design is suitable for a variety of industrial and commercial applications.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot