TE Connectivity 214A011-100-0 Heat Shrink Cable Boots End Caps Black

MPN
214A011-100-0
Order Code
15-7802
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £29.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 43 in stock

TE Connectivity's 214A011-100-0 is a heat shrink cable boot end cap in black.

This product serves as a protective covering for cable ends, preventing damage and environmental exposure.

It features durable and flame-retardant material.

Typical applications include telecommunications, automotive, and other electrical systems requiring robust cable insulation.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Orientation Straight
Package Quantity 10
Package/Case Molded
Packaging Bulk
Series Thermofit 214A0
Wire/Cable Diameter 7.9mm

Reviews

Be the first to submit a review

Trustpilot