TE Connectivity 202K132-25-01-0 Premolded Heatshrink 30 Mm Diameter

Image Representative of Range

TE Connectivity 202K132-25-01-0 Premolded Heatshrink 30 Mm Diameter

MPN
202K132-25-01-0
EAN-13
2050003384582
Order Code
07-3986
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £44.68
15+ £42.92
50+ £38.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TE Connectivity 202K132-25-01-0 is a premolded heatshrink with a nominal inside diameter of 30 mm. It is typically used for cable insulation and protection. The product is suitable for applications requiring reliable heatshrink solutions.
Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 55mm
Colour Black
Adhesive (yes/no) Yes
Body Material Fluid Resistant Elastomer
Color Black
ELV Compliant
Government Qualified No
Halogen-free No
Heatshrink features incl. lip seal and eye
Lead Free Not Applicable
Material Elastomer
Max Operating Temperature 150°C
Max. temperature +105°C
Min Operating Temperature -75°C
Min. temperature -30°C
Nominal diameter (post-shrinkage) 14.2mm
Nominal inside diameter (pre-shrinkage) 30mm
Package/Case Molded
Packaging Bulk
Series Thermofit 202K1
Width 14.2mm
Wire/Cable Diameter 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot