TE Connectivity 202D921-25-0 Heat Shrink Cable Boots End Caps Versatile Durable

MPN
202D921-25-0
Order Code
15-7386
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
5+ £28.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 265 in stock

TE Connectivity's 202D921-25-0 is a versatile and durable heat shrink cable boot end cap.

It provides reliable insulation and protection for cable terminations in various conditions.

These end caps are commonly used in automotive, aerospace, and industrial applications to safeguard wiring.

The product ensures a secure seal against environmental factors and mechanical stress.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material ELASTOMER, Fluid Resistant Elastomer
ELV Compliant
Lead Free Not Applicable
Length 60.2mm
Material Fluid Resistant Elastomer
Maximum Operating Temperature -150°C
Minimum Operating Temperature -75°C
Orientation Straight
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series Thermofit 202D9
Width 13mm
Wire/Cable Diameter -4.5mm

Reviews

Be the first to submit a review

Trustpilot