TE Connectivity 202A174-3-0 Heat Shrink Cable Boots & End Caps Black

MPN
202A174-3-0
Order Code
15-7883
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4+ £30.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 41 in stock

TE Connectivity 202A174-3-0 is a heat shrink cable boot in black.

It provides insulation and environmental protection for cables and wire connections.

The product is typically used in electrical and industrial applications to secure and seal cable terminations.

Its heat-shrinkable properties ensure a tight and durable fit.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Lead Free Not Applicable
Length 130.3mm
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package/Case Molded
Packaging Bulk
Series Thermofit 202A1
Width 48.3mm
Wire/Cable Diameter 48.3mm

Reviews

Be the first to submit a review

Trustpilot