TE Connectivity 202A132-25-0 Term Boot Heat Shrink Cable Boot End Cap

MPN
202A132-25-0
Order Code
15-8586
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 202A132-25-0 is a heat shrink cable boot end cap designed for robust environmental protection.

It offers exceptional insulation and sealing capabilities in demanding conditions.

This product is typically used in aerospace and defence applications.

The shrinkable design ensures secure, long-lasting connections for cables and wires.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 51.3mm
Material Modified Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Wire/Cable Diameter 0.8inch

Reviews

Be the first to submit a review

Trustpilot