TE Connectivity 2-5331272-7 IC Sockets M-Spring 22-25 CL-BTM

MPN
2-5331272-7
Order Code
14-4696
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.382
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 4,516 in stock

TE Connectivity 2-5331272-7 is an IC socket featuring an M-spring contact design ensuring reliable connectivity.

It is designed for circuits with 22-25 contacts, providing a robust connection for various components.

The socket is ideal for use in electronic assemblies where secure and durable connections are essential.

Typical applications include industrial and consumer electronics where efficiency and longevity are required.


Number of Positions 1
Pitch Not Applicable
Row Pitch Not Applicable
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 5a
Contact Current Rating (Max) 4
Contact Material Copper
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Depth 1.78mm
Gender Female
Length 3.51mm
Maximum Operating Temperature 257°C
Minimum Operating Temperature -85°C
Mount Surface Mount
Number of Contacts 1
Number of Rows 1
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 30um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series 2
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Type Pin Sockets
Wire Size 24 – 23
Wire/Cable Gauge 23AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot