TE Connectivity 2-2176346-6 CRGCQ Resistor 1210 15KOhm 5%

MPN
2-2176346-6
Order Code
14-7739
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 20,000 in stock

The TE Connectivity 2-2176346-6 is a surface-mount resistor with a resistance of 15KOhm and a tolerance of 5%.

This CRGCQ series resistor comes in a 1210 package.

It is designed for use in precision electronic circuits.

Typical applications include consumer electronics and industrial equipment.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot