TE Connectivity 2-1825910-2 FSM12JH Tact Switch High Temp 6mm

MPN
2-1825910-2
Order Code
15-1807
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 43,500 in stock

The TE Connectivity 2-1825910-2 is a high-temperature tact switch designed for reliable performance.

It has a compact 6mm size, making it suitable for space-constrained applications.

This switch is ideal for use in consumer electronics and telecommunications devices.

Key features include durability and quick actuation for efficient functionality.


Type Tactile Switches
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Contact Base Material Copper Alloy
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Method Loose Piece
Product Height .315
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot