TE Connectivity 2-1825910-2 FSM Tact Switch 6mm High Temp 1 pc Bag

MPN
2-1825910-2
EAN-13
2050007139652
Order Code
07-4173
Country of Origin
South Korea
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

The TE Connectivity 2-1825910-2 is a high-temperature tact switch designed for reliable performance.

It has a compact 6mm size, making it suitable for space-constrained applications.

This switch is ideal for use in consumer electronics and telecommunications devices.

Key features include durability and quick actuation for efficient functionality.


Type Tactile Switches
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.55mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Contact Base Material Copper Alloy
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Misc Attribute TE AMP Tactile Switches
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Method Loose Piece
Packaging Type Bag
Product Height .315
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot