TE Connectivity 2-1825138-8 A201SYZQ04 Toggle Pushbutton Single Unit

MPN
2-1825138-8
EAN-13
2050006997161
Order Code
07-4171
Country of Origin
China
View Full Product Range (3)

Discontinued


The TE Connectivity 2-1825138-8 toggle switch features a double-pole, on-on configuration.

It has a long bat handle with lug-style terminals for secure and easy installation.

This durable switch is suitable for various industrial applications, providing reliable operation under demanding conditions.

It is commonly used in control panels and machinery where precise manual control is required.


Mounting Type Panel Mount
Switch Function On-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Brass
Actuator Type Standard Round
Contact Base Material Copper
Contact Current Rating 5a
Contact Material Copper
Contact Plating Silver
DC Rated Voltage 28v
Depth 11.43mm
Dielectric Withstanding Voltage (Max) 1000
Electrical Life 6000Cycles
ELV Compliant
Illumination Colour Non-Illuminated
Insulation Resistance 1000
Length 12.7mm
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Misc Attribute TE AMP Toggle Pushbutton and Rocker Switches
Mount Solder
Operating Voltage 28
Packaging Bulk
Packaging Type Bag
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Gemini A
Termination Lug
Throw Configuration DPDT
Type Toggle Switches
Voltage Rating 125v
Voltage Rating (AC) 120v

Trustpilot