TE Connectivity 2-1768048-4 Wire Labels STD24Y-M Cable Management Durable

MPN
2-1768048-4
Order Code
15-3847
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.504
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 700 in stock

TE Connectivity 2-1768048-4 labels are designed for durable cable management.

These labels provide reliable identification with standard yellow colour and measure 24 millimetres in width.

Constructed for industrial environments, they resist abrasion and harsh conditions.

Typically used in electrical installations, they ensure clear and lasting wire organisation.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .59 – .75
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot