TE Connectivity 2-1768045-7 Wire Labels & Markers Durable Identification

Order Code:

14-7440

Brand: TE Connectivity MPN: 2-1768045-7
Qty Unit Price (Ex VAT)
3000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
26,700 in stock, despatched in 5 working days

TE Connectivity, 2-1768045-7, offers durable wire labels and markers.

These yellow labels provide strong adhesion and resistance to harsh environments.

Designed for effective identification, they are ideal for electrical panels and cable assemblies.

Commonly used in telecommunications and industrial settings, they ensure clear labelling and reliable performance.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 348

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot