TE Connectivity 2-1622820-5 Cermet Resistor 220Ω SMD 2512 1 W 5% 200 PPM

MPN
2-1622820-5
EAN-13
2050005410388
Order Code
17-6907
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,285 in stock

TE Connectivity 2-1622820-5 is a precision cermet resistor designed for surface-mount applications, specified to provide a resistance value of 220 ohms within a size 2512 package. This component features a 1 watt power rating and a tolerance of 5%, ensuring reliable performance in circuits demanding modest precision and power handling. With a temperature coefficient of 200 parts per million (ppm), it maintains stable resistance across varying thermal conditions, making it suitable for applications such as precision current limiting and load balancing in power management systems. This resistor is particularly advantageous in contexts requiring robust thermal performance and mechanical stability in compact electronic designs.
Type SMD
Resistance 220Ω
Power Rating 1W
Content 1
Dimensions (L x W x H) 6.4 x 6 x 3.2 mm
Height 3.2mm
Length 6.4mm
Product Type Cermet resistor
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot