TE Connectivity 1986712-2 Fixed Terminal Block 5.08MM Spring 2P

MPN
1986712-2
Order Code
15-2196
Country of Origin
Italy
Qty Unit Price (Ex VAT)
45+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity 1986712-2 is a fixed terminal block with a 5.08 mm pitch, featuring a spring clamp mechanism for secure wire connections.

It accommodates two positions, ideal for efficient and reliable electrical connections.

Commonly used in industrial applications, it ensures robust and stable conductivity.

This component is suitable for automation equipment and control panels.


Pitch 5.08
Accessory Type PCB Connector
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 16.0
Contact Material Copper Alloy
Contact Mating Area Length .138
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 16a
Current Rating 16a
ELV Compliant
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Max Current Rating 16a
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Number of levels 1
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 2
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 300
Packaging Bulk
Packaging Quantity 300
Pin Length 3.5mm
Plating Steel
Primary Product colour Green
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block Yes (With)
Shrouded No (Without)
Side Stackable Yes (With)
Termination Screwless
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Push-in
Termination Post & Tail Length .138
Voltage 300v
Voltage Rating 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 12
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot