TE Connectivity 197036-000 STD03Y-1 Cable Marker 1.90-2.65mm Diameter

Image Representative of Range

TE Connectivity 197036-000 STD03Y-1 Cable Marker 1.90-2.65mm Diameter

MPN
197036-000
EAN-13
2050003355261
Order Code
07-3971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

TE Connectivity's STD03Y-1 pre-printed cable marker is designed for cables with an outside diameter range of 1.90 to 2.65 mm. The heat shrink product is ideal for industrial labelling applications, offering durable and clear identification. It is commonly used in cable processing and electrical installations where precise and reliable marking is essential.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 1
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot