TE Connectivity 1929492002 RNF3000 Heat Shrink Tubing 18mm White

MPN
1929492002
Order Code
15-3360
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,320 in stock

TE Connectivity's 1929492002 is a heat shrink tubing with an 18mm diameter in white.

It offers excellent insulation, mechanical protection, and environmental sealing.

The tubing is ideal for electrical insulation and strain relief in wiring systems.

Common applications include automotive, aerospace, and industrial sectors for enhanced durability and performance.


Type Heat Shrink Tubing
Colour White
Body Material Polyolefin
Color Red
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot