TE Connectivity 1825910-7 AMP Tactile Switch High Temp 6mm 1 pc Package

MPN
1825910-7
EAN-13
2050007139577
Order Code
07-3907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.091
200+ £0.073
500+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,130 in stock

TE Connectivity manufactures the 1825910-7 TE AMP Tactile Switch, offering reliable performance in a compact single-piece package. This switch is designed for applications requiring tactile feedback, ideal for use in consumer electronics, industrial controls, and communication devices. Its durable construction ensures longevity and reliability in various operational environments.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.055inch
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf
Actuator Colour Red
Actuator Material PBT
Actuator Type Standard
Colour Black
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Depth 7.8mm
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Length 5.99mm
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Through Hole
Number of Positions 2
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Type Package
Product Height .196
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot