TE Connectivity 1825289-5 Slide Switches DPDT Vertical Silver Contacts

MPN
1825289-5
EAN-13
2050006996072
Order Code
07-3906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The TE Connectivity 1825289-5 is a slide switch designed for seamless control in electronic circuits. It features robust construction for reliable performance and longevity. Typically used in consumer electronics and industrial equipment, it provides precise switching action for various applications.
Type Slide Switches
Contact Configuration DPDT
Number of Positions 2
Switch Function On-Off-On
Current Rating (Amps) 300mA
Actuator Type Standard
Actuator Length 4.5mm
Actuator Material Thermoplastic
Contact Base Material Copper Alloy
Contact Current Rating 300mA
Contact Material Copper Alloy
Contact Plating Silver
Depth 6.7mm
Electrical Life 15000Cycles
ELV Compliant
Flammability Rating UL94 HB
Length 0.5906inch
Max Current Rating 300mA
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 85°C
Mechanical Life 15000Cycles
Minimum Operating Temperature -20°C
Misc Attribute TE AMP Slide Switches
Mount Through Hole
Operating Force 600gf
Operating Voltage 125
Packaging Tray
Packaging Method Tray
Packaging Type Package
PCB Mount Retention With
PCB Mount Retention Type Guide Post
Product Length 0.59099999999999997
Product Orientation Vertical
Product Width .244
Radiation Hardening No
RoHS Compliant No
Series MHS
Switch Travel 2mm
Tail Length 3.51mm
Termination PC Pins
Termination Post & Tail Length .138
Throw Configuration DPDT
UL Flammability Rating UL 94HB
Voltage Rating (AC) 125v
Width 6.2

Reviews

Be the first to submit a review

Trustpilot