TE Connectivity Slide Switches 608789

TE Connectivity manufactures a range of vertical slide switches with various contact configurations and materials.
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Number of Positions Switch Function Actuator Type Actuator Length Actuator Colour Actuator Material Contact Base Material Contact Current Rating Contact Material Contact Plating Electrical Life DC Rated Voltage Depth ELV Flammability Rating Length Max Voltage Rating (AC) Max Current Rating
TE Connectivity 1825255-1 Slide Switch SPDT Vertical Silver Contacts
TE Connectivity 1825255-1 Slide Switch SPDT Vertical Silver Contacts
Standard range
Order code: 07-3904
MPN: 1825255-1

Despatched within 4 working days - 151 in stock
10+ £0.731
Price per unit Ex VAT
Slide Switches SPDT 2 On-On Standard 4.5mm Polyoxymethylene, Acetal Copper Alloy 300mA Copper Alloy Silver 15000Cycles Compliant UL94 HB 0.5906inch
TE Connectivity 1825255-8 Slide Switch SP3T Vertical Gold Contacts
TE Connectivity 1825255-8 Slide Switch SP3T Vertical Gold Contacts
Standard range
Order code: 07-3905
MPN: 1825255-8

Despatched within 4 working days - 29 in stock
5+ £0.607
Price per unit Ex VAT
Slide Switches SP3T 3 On-On-On Standard 4.5mm Black Polyoxymethylene, Acetal, Polycarbonate Copper Alloy Copper Alloy Gold 15000Cycles 20v Compliant UL94 HB 0.5906inch 20v
TE Connectivity 1825289-5 Slide Switches DPDT Vertical Silver Contacts
TE Connectivity 1825289-5 Slide Switches DPDT Vertical Silver Contacts
Standard range
Order code: 07-3906
MPN: 1825289-5

Despatched within 4 working days - 25 in stock
2+ £2.24
Price per unit Ex VAT
Slide Switches DPDT 2 On-Off-On Standard 4.5mm Thermoplastic Copper Alloy 300mA Copper Alloy Silver 15000Cycles 6.7mm Compliant UL94 HB 0.5906inch 125v 300mA
TE Connectivity 1977391-2 Slide Switch SPDT Right-Angle Kinked Board Lock
TE Connectivity 1977391-2 Slide Switch SPDT Right-Angle Kinked Board Lock
Standard range
Order code: 07-3973
MPN: 1977391-2

Despatched within 4 working days - 268 in stock
10+ £0.394
100+ £0.346
Price per unit Ex VAT
TE AMP Slide Switches SPDT 2 On-On

Trustpilot