TE Connectivity 1825255-8 Slide Switch SP3T Vertical Gold Contacts

MPN
1825255-8
EAN-13
2050006995907
Order Code
07-3905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.607
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The TE Connectivity 1825255-8 is a fader switch from the TE AMP Slide Switch series. It features a robust design suitable for various electronic applications. Commonly used in consumer electronics, it provides reliable on/off control functionality.
Type Slide Switches
Contact Configuration SP3T
Number of Positions 3
Switch Function On-On-On
Current Rating (Amps) 300mA
Actuator Type Standard
Actuator Colour Black
Actuator Length 4.5mm
Actuator Material Polyoxymethylene, Acetal, Polycarbonate
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Gold
DC Rated Voltage 20v
Electrical Life 15000Cycles
ELV Compliant
Flammability Rating UL94 HB
Length 0.5906inch
Max Voltage Rating (AC) 20v
Max Voltage Rating (DC) 20v
Maximum Operating Temperature 85°C
Mechanical Life 15000Cycles
Minimum Operating Temperature -20°C
Misc Attribute TE AMP Slide Switches
Mount Through Hole
Operating Force 600gf
Operating Voltage 20
Orientation Straight
Packaging Tray
Packaging Method Tray
Packaging Type Package
PCB Mount Retention With
PCB Mount Retention Type Guide Post
Product Length 0.59099999999999997
Product Orientation Vertical
Product Width .244
RoHS Compliant Yes
Series MHS
Switch Travel 2mm
Tail Length 3.51mm
Termination PC Pin
Termination Post & Tail Length .138
Throw Configuration SP3T
UL Flammability Rating UL 94HB
Voltage Rating (AC) 20v
Width 6.2

Reviews

Be the first to submit a review

Trustpilot