TE Connectivity's 1825027-2 is a tactile switch with single pole single throw (SPST) configuration.
It is designed to be normally off and momentarily on, supporting up to 0.05A at 24V.
This right-angle through-hole switch is suitable for compact electronic devices.
Typical applications include consumer electronics and control panels.
| Type |
Tactile Switches |
| Contact Configuration |
SPST |
| Switch Function |
Momentary |
| Current Rating (A) |
0.05A |
| Orientation |
Horizontal/ Side Actuator |
| Illumination |
None |
| Contact Base Material |
Copper Alloy |
| Maximum Operating Temperature |
85 |
| Minimum Operating Temperature |
-35 |
| Operating Temperature Range |
-40 – 105 |
| Operating Voltage |
24 |
| Packaging Method |
Loose Piece |
| Product Height |
.276 |
| Termination Type |
SOLDER |