TE Connectivity 1775838-2 Mini PCIe Connector Female 52 Contacts 0.8 mm

MPN
1775838-2
Order Code
15-9401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.772
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 5,425 in stock

TE Connectivity's 1775838-2 is a Mini PCIe Connector designed with female contacts and holds 52 connections spaced at 0.8 mm.

It is engineered for reliable connectivity in applications requiring compact and durable components.

This connector is typically used in devices like laptops and compact PCs.

The high-quality design ensures stable performance in telecom and networking equipment.


Type mSATA & PCI-E mini card connector
Number of Positions 52
Memory Type PCI Express
Mounting Type Horizontal
Circuit Application Signal
Colour Black
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 500mA
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
High Temperature Housing Yes
Housing Colour Black
Insulation Material Polymer
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Rows 2
Orientation Right Angle
Package Quantity 500
Packaging Tape and Reel
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Pitch 0.8mm
RoHS Compliant Yes
Row Spacing 0.031inch
Sealable No (Without)
Stack Height 5.6mm
Stackable No
Termination Solder
Voltage Rating 1.5v

Reviews

Be the first to submit a review

Trustpilot