TE Connectivity 1768047-4 STD17Y-Z Connector Female Shrouded 17 Way

MPN
1768047-4
Order Code
15-3985
Country of Origin
Germany
Qty Unit Price (Ex VAT)
850+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
Despatched within 5 working days - 1,200 in stock

The TE Connectivity 1768047-4 is a female shrouded connector with 17 ways, offering reliable connectivity in electronic applications.

It features a robust design suitable for various industrial environments.

This connector provides secure mating, reducing the risk of disconnections due to vibrations.

Typical applications include use in control panels and industrial machinery.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Compatible Cable Diameter Range .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot