TE Connectivity 1768046-6 Wire Labels & Markers STD15Y-J Durable Yellow

MPN
1768046-6
Order Code
15-3960
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,550 in stock

TE Connectivity 1768046-6 Wire Labels Markers are durable and yellow in colour.

They are designed for easy identification and labelling of wires and cables in various environments.

These markers are typically used in electrical and industrial applications for organisation and maintenance.

The product ensures efficient labelling, making it ideal for complex wiring systems.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300
Product Width .23

Reviews

Be the first to submit a review

Trustpilot