TE Connectivity 1768045-8 STD12Y-9 Wire Labels Yellow Heat Shrink 2mm

MPN
1768045-8
Order Code
15-3858
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 64,500 in stock

TE Connectivity 1768045-8 STD12Y-9 wire labels are yellow heat shrink markers with a 2mm diameter.

These labels are durable and designed for easy identification of wires and cables.

Their heat shrink feature ensures secure and permanent attachment.

Typical applications include electrical installations and cable management in various industries.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 375

Reviews

Be the first to submit a review

Trustpilot