TE Connectivity 1768045-6 STD12Y-7 Wire Labels & Markers Durable Yellow

MPN
1768045-6
Order Code
15-8789
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1768045-6 wire labels and markers are designed for durability and long-term use.

This product features a yellow colour, providing high visibility for label identification.

It is suitable for industrial applications where identification and organisation of wiring are crucial.

These labels are ideal for environments requiring durable and reliable marking solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot